
LT1004CDRG4-2-5 | |
|---|---|
DigiKey Part Number | 296-LT1004CDRG4-2-5TR-ND - Tape & Reel (TR) 296-LT1004CDRG4-2-5CT-ND - Cut Tape (CT) 296-LT1004CDRG4-2-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004CDRG4-2-5 |
Description | IC VREF SHUNT 0.8% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CDRG4-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47030 € | 47,03 € |
| 250 | 0,43984 € | 109,96 € |
| 500 | 0,42144 € | 210,72 € |
| 1.000 | 0,40631 € | 406,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39068 € | 976,70 € |
| 5.000 | 0,36604 € | 1.830,20 € |
| 7.500 | 0,35360 € | 2.652,00 € |
| 12.500 | 0,33975 € | 4.246,88 € |
| 17.500 | 0,33161 € | 5.803,18 € |
| 25.000 | 0,32374 € | 8.093,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

