
TPS25200DRVR | |
|---|---|
DigiKey Part Number | 296-37842-2-ND - Tape & Reel (TR) 296-37842-1-ND - Cut Tape (CT) 296-37842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25200DRVR |
Description | IC ELECTRONIC FUSE 6% 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25200DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 2.5V ~ 6.5V | |
Current - Output | 2.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53720 € | 13,43 € |
| 100 | 0,47320 € | 47,32 € |
| 250 | 0,44248 € | 110,62 € |
| 500 | 0,42400 € | 212,00 € |
| 1.000 | 0,40879 € | 408,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39000 € | 1.170,00 € |
| 6.000 | 0,38081 € | 2.284,86 € |
| 9.000 | 0,37620 € | 3.385,80 € |
| 15.000 | 0,37110 € | 5.566,50 € |
| 21.000 | 0,36812 € | 7.730,52 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |












