
TLV4051R1YKAR | |
|---|---|
DigiKey Part Number | 296-TLV4051R1YKARTR-ND - Tape & Reel (TR) 296-TLV4051R1YKARCT-ND - Cut Tape (CT) 296-TLV4051R1YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4051R1YKAR |
Description | IC COMPARATOR 1 VOL REF 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV4051R1YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 3.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 360ns | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 4-XFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66920 € | 16,73 € |
| 100 | 0,59150 € | 59,15 € |
| 250 | 0,55452 € | 138,63 € |
| 500 | 0,53218 € | 266,09 € |
| 1.000 | 0,51380 € | 513,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49109 € | 1.473,27 € |
| 6.000 | 0,47999 € | 2.879,94 € |
| 9.000 | 0,47442 € | 4.269,78 € |
| 15.000 | 0,46826 € | 7.023,90 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |




