


LP8720TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8720TLE/NOPBTR-ND - Tape & Reel (TR) 296-LP8720TLE/NOPBCT-ND - Cut Tape (CT) 296-LP8720TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8720TLE/NOPB |
Description | IC REG 6OUT BUCK/LNR SYNC 20USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (5) 2MHz 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8720TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (5) | |
Number of Outputs | 6 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 2.3V, 400mA | |
Voltage/Current - Output 2 | 1.2V ~ 3.3V, 300mA | |
Voltage/Current - Output 3 | 1.2V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,82400 € | 45,60 € |
| 100 | 1,64070 € | 164,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55332 € | 388,33 € |
| 500 | 1,50062 € | 750,31 € |
| 750 | 1,47423 € | 1.105,67 € |
| 1.250 | 1,44499 € | 1.806,24 € |
| 1.750 | 1,42791 € | 2.498,84 € |
| 2.500 | 1,41148 € | 3.528,70 € |
| 6.250 | 1,37609 € | 8.600,56 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,11220 € |

