LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) PWM Dimming 180mA 36-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8555YFQR

DigiKey Part Number
296-40384-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP8555YFQR
Description
IC LED DRVR RGLTR PWM 36DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) PWM Dimming 180mA 36-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
20V
Voltage - Output
7V ~ 28V
Current - Output / Channel
180mA
Frequency
500kHz, 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFBGA, DSBGA
Supplier Device Package
36-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 155.995 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,55517 €4.665,51 €
Manufacturers Standard Package
Unit Price without VAT:1,55517 €
Unit Price with VAT:1,81955 €

Other Suppliers on DigiKey

155.995In Stock
Ships from Rochester Electronics, LLC