


LP5907UVE-3.1/NOPB | |
|---|---|
DigiKey Part Number | 296-35103-2-ND - Tape & Reel (TR) 296-35103-1-ND - Cut Tape (CT) 296-35103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVE-3.1/NOPB |
Description | IC REG LINEAR 3.1V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVE-3.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61400 € | 15,35 € |
| 100 | 0,54210 € | 54,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50772 € | 126,93 € |
| 500 | 0,48700 € | 243,50 € |
| 750 | 0,47661 € | 357,46 € |
| 1.250 | 0,46510 € | 581,38 € |
| 1.750 | 0,45838 € | 802,16 € |
| 2.500 | 0,45190 € | 1.129,75 € |
| 6.250 | 0,43797 € | 2.737,31 € |
| 12.500 | 0,42958 € | 5.369,75 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |


