LED Driver IC 48 Output Linear Constant Current PWM Dimming 40mA 76-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5892QRRFRQ1

DigiKey Part Number
296-LP5892QRRFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5892QRRFRQ1
Description
IC LED DRIVER LINEAR 40MA 76VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Constant Current PWM Dimming 40mA 76-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
48
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.5V ~ 5.5V
Current - Output / Channel
40mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
76-VFQFN Exposed Pad
Supplier Device Package
76-VQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,52469 €15.049,38 €
Manufacturers Standard Package
Unit Price without VAT:7,52469 €
Unit Price with VAT:8,80389 €