
LP5864RSMR | |
|---|---|
DigiKey Part Number | 296-LP5864RSMRTR-ND - Tape & Reel (TR) 296-LP5864RSMRCT-ND - Cut Tape (CT) 296-LP5864RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5864RSMR |
Description | IC LED DRIVER LINEAR 50MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 50mA 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 50mA | |
Frequency | 31.2MHz | |
Dimming | Analog, I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44800 € | 14,48 € |
| 25 | 1,32080 € | 33,02 € |
| 100 | 1,18160 € | 118,16 € |
| 250 | 1,11524 € | 278,81 € |
| 500 | 1,07524 € | 537,62 € |
| 1.000 | 1,04232 € | 1.042,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00165 € | 3.004,95 € |
| 6.000 | 0,98175 € | 5.890,50 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |











