LP3996SD-3308/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52497 €
Datasheet

Similar


Microchip Technology
In Stock: 10
Unit Price: 1,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52497 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52497 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52497 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52497 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3996SD-3308/NOPB

DigiKey Part Number
LP3996SD-3308/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3996SD-3308/NOPB
Description
IC REG LINEAR 3.3V/0.8V 10-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP3996SD-3308/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V, 0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 150mA, 0.55V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
170 µA
PSRR
58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes