


LP3985IM5-2.5 | |
|---|---|
DigiKey Part Number | 296-LP3985IM5-2.5TR-ND - Tape & Reel (TR) 296-LP3985IM5-2.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.5 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59000 € | 5,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41591 € | 415,91 € |
| 2.000 | 0,38819 € | 776,38 € |
| 5.000 | 0,36878 € | 1.843,90 € |
| 10.000 | 0,35491 € | 3.549,10 € |
| 25.000 | 0,34382 € | 8.595,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

