Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3879MRX-1.0/NOPB

DigiKey Part Number
296-43354-2-ND - Tape & Reel (TR)
296-43354-1-ND - Cut Tape (CT)
296-43354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3879MRX-1.0/NOPB
Description
IC REG LIN 1V 800MA 8-SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP3879MRX-1.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.4 mA
Current - Supply (Max)
2.2 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50700 €15,07 €
251,37600 €34,40 €
1001,23190 €123,19 €
2501,16320 €290,80 €
5001,12178 €560,89 €
1.0001,08767 €1.087,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,05167 €2.629,18 €
5.0001,02998 €5.149,90 €
7.5001,01912 €7.643,40 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,37510 €