


LP3874ESX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35360-2-ND - Tape & Reel (TR) 296-35360-1-ND - Cut Tape (CT) 296-35360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874ESX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3874ESX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,46720 € | 61,68 € |
| 100 | 2,23020 € | 223,02 € |
| 250 | 2,11712 € | 529,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04900 € | 1.024,50 € |
| 1.000 | 1,99293 € | 1.992,93 € |
| 1.500 | 1,96485 € | 2.947,28 € |
| 2.500 | 1,93374 € | 4.834,35 € |
| 3.500 | 1,91557 € | 6.704,49 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,15350 € |

