Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38693QSD-5.0/NOPB

DigiKey Part Number
296-49803-2-ND - Tape & Reel (TR)
296-49803-1-ND - Cut Tape (CT)
296-49803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38693QSD-5.0/NOPB
Description
IC REG LINEAR 5V 500MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38693QSD-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,37600 €13,76 €
251,25520 €31,38 €
1001,12190 €112,19 €
2501,05836 €264,59 €
5001,02006 €510,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,98855 €988,55 €
2.0000,96261 €1.925,22 €
3.0000,94961 €2.848,83 €
5.0000,93522 €4.676,10 €
7.0000,92680 €6.487,60 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,17620 €