


TLV73318PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV73318PQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV73318PQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV73318PQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73318PQDBVRQ1 |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73318PQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 78 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24320 € | 6,08 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,19524 € | 48,81 € |
| 500 | 0,18598 € | 92,99 € |
| 1.000 | 0,17833 € | 178,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16889 € | 506,67 € |
| 6.000 | 0,16427 € | 985,62 € |
| 9.000 | 0,16195 € | 1.457,55 € |
| 15.000 | 0,15939 € | 2.390,85 € |
| 21.000 | 0,15789 € | 3.315,69 € |
| 30.000 | 0,15645 € | 4.693,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |










