


LP38691QSD-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38691QSD-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP38691QSD-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP38691QSD-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSD-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.73V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,43800 € | 35,95 € |
| 100 | 1,28800 € | 128,80 € |
| 250 | 1,21652 € | 304,13 € |
| 500 | 1,17338 € | 586,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10476 € | 1.104,76 € |
| 2.000 | 1,07640 € | 2.152,80 € |
| 3.000 | 1,06220 € | 3.186,60 € |
| 5.000 | 1,04646 € | 5.232,30 € |
| 7.000 | 1,03726 € | 7.260,82 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,48040 € |

