Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3855ET-1.8/NOPB

DigiKey Part Number
LP3855ET-1.8/NOPB-ND
Manufacturer
Manufacturer Product Number
LP3855ET-1.8/NOPB
Description
IC REG LINEAR 1.8V 1.5A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LP3855ET-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 1.5A
Current - Output
Current - Quiescent (Iq)
3 mA
Current - Supply (Max)
10 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.985 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5401,59448 €861,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59448 €
Unit Price with VAT:1,86554 €

Other Suppliers on DigiKey

5.985In Stock
Ships from Rochester Electronics, LLC