
CA-0843R | |
|---|---|
DigiKey Part Number | 839-CA-0843R-ND |
Manufacturer | |
Manufacturer Product Number | CA-0843R |
Description | CONN CABLE ASSY 3.5MM |
Customer Reference | |
Detailed Description | Cable 6 Conductor Phone Plug, 3.5mm (1/8") To Cable (Round) 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | 6 Conductor | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones |

