Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38500TSX-ADJ/NOPB

DigiKey Part Number
LP38500TSX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38500TSX-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38500TSX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38500TSX-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP38500TSX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.37 @ 1.5A
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
3.5 mA
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,42300 €24,23 €
252,22480 €55,62 €
1002,00770 €200,77 €
2501,90416 €476,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,84178 €920,89 €
1.0001,79044 €1.790,44 €
1.5001,76471 €2.647,07 €
2.5001,73622 €4.340,55 €
3.5001,71957 €6.018,49 €
5.0001,70356 €8.517,80 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,75570 €

Other Suppliers on DigiKey

98In Stock
Ships from Rochester Electronics, LLC