DDR Terminator PMIC 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2996LQ/NOPB

DigiKey Part Number
LP2996LQ/NOPBTR-ND - Tape & Reel (TR)
LP2996LQ/NOPBCT-ND - Cut Tape (CT)
LP2996LQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2996LQ/NOPB
Description
IC DDR TERMINATION REG 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DDR Terminator PMIC 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP2996LQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DDR Terminator
Current - Supply
320µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21600 €12,16 €
251,10720 €27,68 €
1000,98740 €98,74 €
2500,93028 €232,57 €
5000,89588 €447,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86758 €867,58 €
2.0000,84428 €1.688,56 €
3.0000,83261 €2.497,83 €
5.0000,81968 €4.098,40 €
7.0000,81212 €5.684,84 €
10.0000,80486 €8.048,60 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,93050 €