- Converter, DDR Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2994MX/NOPB

DigiKey Part Number
LP2994MX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2994MX/NOPB
Description
IC REG CONV DDR 1OUT 8SOIC
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 8-SOIC
EDA/CAD Models
LP2994MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, DDR
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types