MFR Recommended



LP2989ILD-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP2989ILD-2.5/NOPBTR-ND - Tape & Reel (TR) LP2989ILD-2.5/NOPBCT-ND - Cut Tape (CT) LP2989ILD-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989ILD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2989ILD-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87878 € | 1.878,78 € |
| 2.000 | 1,83483 € | 3.669,66 € |
| 3.000 | 1,81282 € | 5.438,46 € |
| Unit Price without VAT: | 1,87878 € |
|---|---|
| Unit Price with VAT: | 2,19817 € |


