


LP2989AILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2989AILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP2989AILD-3.3/NOPBCT-ND - Cut Tape (CT) LP2989AILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989AILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2989AILD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04584 € | 2.045,84 € |
| 2.000 | 1,99869 € | 3.997,38 € |
| 3.000 | 1,97509 € | 5.925,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,75000 € | 27,50 € |
| 25 | 2,53040 € | 63,26 € |
| 100 | 2,28820 € | 228,82 € |
| 250 | 2,17272 € | 543,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,81680 € | 45,42 € |
| 100 | 1,63420 € | 163,42 € |
| 250 | 1,54704 € | 386,76 € |
| 500 | 1,49456 € | 747,28 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,10050 € |


