


LP2985A-28DBVR | |
|---|---|
DigiKey Part Number | 296-18478-2-ND - Tape & Reel (TR) 296-18478-1-ND - Cut Tape (CT) 296-18478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-28DBVR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-28DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,85160 € | 21,29 € |
| 100 | 0,75610 € | 75,61 € |
| 250 | 0,71060 € | 177,65 € |
| 500 | 0,68312 € | 341,56 € |
| 1.000 | 0,66051 € | 660,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63258 € | 1.897,74 € |
| 6.000 | 0,61891 € | 3.713,46 € |
| 9.000 | 0,61207 € | 5.508,63 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

