


LP2980IM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2980IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2980IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2980IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47280 € | 11,82 € |
| 100 | 0,41550 € | 41,55 € |
| 250 | 0,38800 € | 97,00 € |
| 500 | 0,37146 € | 185,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35782 € | 357,82 € |
| 2.000 | 0,34661 € | 693,22 € |
| 3.000 | 0,34099 € | 1.022,97 € |
| 5.000 | 0,33477 € | 1.673,85 € |
| 7.000 | 0,33113 € | 2.317,91 € |
| 10.000 | 0,32763 € | 3.276,30 € |
| 25.000 | 0,32010 € | 8.002,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |



