


LP2951CMX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-45262-2-ND - Tape & Reel (TR) 296-45262-1-ND - Cut Tape (CT) 296-45262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CMX-3.0/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMX-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,45360 € | 11,34 € |
| 100 | 0,39800 € | 39,80 € |
| 250 | 0,37156 € | 92,89 € |
| 500 | 0,35560 € | 177,80 € |
| 1.000 | 0,34246 € | 342,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32859 € | 821,48 € |
| 5.000 | 0,32023 € | 1.601,15 € |
| 7.500 | 0,31604 € | 2.370,30 € |
| 12.500 | 0,31140 € | 3.892,50 € |
| 17.500 | 0,30869 € | 5.402,08 € |
| 25.000 | 0,30609 € | 7.652,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

