Direct


LMZ10504EXTTZE/NOPB | |
|---|---|
DigiKey Part Number | LMZ10504EXTTZE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ10504EXTTZE/NOPB |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10504EXTTZE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,13000 € | 18,13 € |
| 5 | 17,46200 € | 87,31 € |
| 10 | 17,17800 € | 171,78 € |
| 45 | 16,57844 € | 746,03 € |
| 90 | 16,30878 € | 1.467,79 € |
| 135 | 16,15281 € | 2.180,63 € |
| 270 | 15,88944 € | 4.290,15 € |
| 540 | 15,63011 € | 8.440,26 € |
| Unit Price without VAT: | 18,13000 € |
|---|---|
| Unit Price with VAT: | 21,21210 € |



