Linear Voltage Regulator IC Output 12-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output 12-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38788SD-ADJ/NOPB

DigiKey Part Number
LP38788SD-ADJ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP38788SD-ADJ/NOPB
Description
IC REG LINEAR 12-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output 12-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP38788SD-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
-
Output Type
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
-
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.539 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,73718 €4.737,18 €
Manufacturers Standard Package
Unit Price without VAT:4,73718 €
Unit Price with VAT:5,54250 €

Other Suppliers on DigiKey

5.539In Stock
Ships from Rochester Electronics, LLC