
LMV854MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-45166-2-ND - Tape & Reel (TR) 296-45166-1-ND - Cut Tape (CT) 296-45166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV854MTX/NOPB |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV854MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 1.59mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29400 € | 22,94 € |
| 25 | 2,10560 € | 52,64 € |
| 100 | 1,89870 € | 189,87 € |
| 250 | 1,79988 € | 449,97 € |
| 500 | 1,74036 € | 870,18 € |
| 1.000 | 1,69135 € | 1.691,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63962 € | 4.099,05 € |
| 5.000 | 1,60844 € | 8.042,20 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,56850 € |

