
LMT85QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-40296-2-ND - Tape & Reel (TR) 296-40296-1-ND - Cut Tape (CT) 296-40296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT85QDCKRQ1 |
Description | SENSOR ANALOG -50C-150C SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | LMT85QDCKRQ1 Models |
Category | Accuracy - Highest (Lowest) ±2.7°C |
Manufacturer Texas Instruments | Test Condition 20°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -50°C ~ 150°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.8V ~ 5.5V | Supplier Device Package SC-70 |
Resolution 8.2mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,48400 € | 2,42 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,38820 € | 38,82 € |
| 500 | 0,35016 € | 175,08 € |
| 1.000 | 0,33600 € | 336,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31595 € | 947,85 € |
| 6.000 | 0,30465 € | 1.827,90 € |
| 9.000 | 0,29849 € | 2.686,41 € |
| 15.000 | 0,29115 € | 4.367,25 € |
| 21.000 | 0,28657 € | 6.017,97 € |
| 30.000 | 0,28192 € | 8.457,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |










