
LMT85DCKR | |
|---|---|
DigiKey Part Number | 296-38164-2-ND - Tape & Reel (TR) 296-38164-1-ND - Cut Tape (CT) 296-38164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT85DCKR |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT85DCKR Models |
Category | Resolution 8.2mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2.7°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 20°C ~ 150°C |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,35840 € | 8,96 € |
| 50 | 0,34040 € | 17,02 € |
| 100 | 0,32430 € | 32,43 € |
| 500 | 0,29188 € | 145,94 € |
| 1.000 | 0,27982 € | 279,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26254 € | 787,62 € |
| 6.000 | 0,25293 € | 1.517,58 € |
| 9.000 | 0,24769 € | 2.229,21 € |
| 15.000 | 0,24145 € | 3.621,75 € |
| 21.000 | 0,23755 € | 4.988,55 € |
| 30.000 | 0,23359 € | 7.007,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

