



LMS8117ADTX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMS8117ADTX-ADJ/NOPBTR-ND - Tape & Reel (TR) LMS8117ADTX-ADJ/NOPBCT-ND - Cut Tape (CT) LMS8117ADTX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS8117ADTX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS8117ADTX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 60 ~ 75 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,85480 € | 21,37 € |
| 100 | 0,75890 € | 75,89 € |
| 250 | 0,71316 € | 178,29 € |
| 500 | 0,68560 € | 342,80 € |
| 1.000 | 0,66293 € | 662,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63899 € | 1.597,47 € |
| 5.000 | 0,62456 € | 3.122,80 € |
| 7.500 | 0,61733 € | 4.629,98 € |
| 12.500 | 0,60933 € | 7.616,63 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |

