Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS8117ADT-ADJ/NOPB

DigiKey Part Number
LMS8117ADT-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LMS8117ADT-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 1A TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LMS8117ADT-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
60 ~ 75 dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.448
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,03600 €10,36 €
750,85560 €64,17 €
1500,81360 €122,04 €
3000,77903 €233,71 €
5250,75566 €396,72 €
1.0500,73136 €767,93 €
2.5500,70642 €1.801,37 €
5.0250,69113 €3.472,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,64970 €