Direct
Similar
Similar
Similar
Similar
Similar
Similar



LMS8117AMPX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-38772-2-ND - Tape & Reel (TR) 296-38772-1-ND - Cut Tape (CT) 296-38772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS8117AMPX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1A SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LMS8117AMPX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 60 ~ 75 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54019 € | 1.080,38 € |
| 4.000 | 0,52689 € | 2.107,56 € |
| 6.000 | 0,52024 € | 3.121,44 € |
| 10.000 | 0,51286 € | 5.128,60 € |
| 14.000 | 0,50855 € | 7.119,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |




