



LMS1585ACSX-1.5/NOPB | |
|---|---|
cms-digikey-product-number | 296-41314-2-ND - Tape & Reel (TR) 296-41314-1-ND - Cut Tape (CT) 296-41314-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LMS1585ACSX-1.5/NOPB |
cms-description | IC REG LINEAR 1.5V 5A TO263 |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | LMS1585ACSX-1.5/NOPB Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 60 ~ 72 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94400 € | 19,44 € |
| 25 | 1,78120 € | 44,53 € |
| 100 | 1,60150 € | 160,15 € |
| 250 | 1,51584 € | 378,96 € |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 500 | 1,46420 € | 732,10 € |
| 1.000 | 1,42171 € | 1.421,71 € |
| 1.500 | 1,40043 € | 2.100,64 € |
| 2.500 | 1,37685 € | 3.442,12 € |
| 3.500 | 1,36307 € | 4.770,74 € |
| 5.000 | 1,34981 € | 6.749,05 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,04200 € |

