
LMR604404SBRAKRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR604404SBRAKRQ1TR-ND - Tape & Reel (TR) 296-LMR604404SBRAKRQ1CT-ND - Cut Tape (CT) 296-LMR604404SBRAKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR604404SBRAKRQ1 |
Description | AUTOMOTIVE, 36V, 4A SYNCHRONOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.8V) 1 Output 4A 9-PowerWQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 9-WQFN-HR (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35000 € | 13,50 € |
| 25 | 1,23080 € | 30,77 € |
| 100 | 1,09930 € | 109,93 € |
| 250 | 1,03664 € | 259,16 € |
| 500 | 1,00258 € | 501,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90237 € | 2.707,11 € |
| 6.000 | 0,88414 € | 5.304,84 € |
| 9.000 | 0,87501 € | 7.875,09 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |




