Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR23630FQDRRTQ1

DigiKey Part Number
296-LMR23630FQDRRTQ1TR-ND - Tape & Reel (TR)
296-LMR23630FQDRRTQ1CT-ND - Cut Tape (CT)
296-LMR23630FQDRRTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR23630FQDRRTQ1
Description
IC REG BUCK ADJ 3A 12SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR23630FQDRRTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
150kHz ~ 2.425MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,64000 €36,40 €
253,36000 €84,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,90536 €726,34 €
5002,81682 €1.408,41 €
7502,77249 €2.079,37 €
1.2502,72336 €3.404,20 €
1.7502,69465 €4.715,64 €
2.5002,66705 €6.667,62 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,56920 €