
LMR23630FDRRT | |
|---|---|
DigiKey Part Number | 296-48828-2-ND - Tape & Reel (TR) 296-48828-1-ND - Cut Tape (CT) 296-48828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630FDRRT |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630FDRRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 2.425MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,48800 € | 34,88 € |
| 25 | 3,21760 € | 80,44 € |
| 100 | 2,92080 € | 292,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,77920 € | 694,80 € |
| 500 | 2,69386 € | 1.346,93 € |
| 750 | 2,65112 € | 1.988,34 € |
| 1.250 | 2,60376 € | 3.254,70 € |
| 1.750 | 2,57609 € | 4.508,16 € |
| 2.500 | 2,54948 € | 6.373,70 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,34690 € |

