
LMR23630DRRR | |
|---|---|
DigiKey Part Number | 296-LMR23630DRRRTR-ND - Tape & Reel (TR) 296-LMR23630DRRRCT-ND - Cut Tape (CT) 296-LMR23630DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630DRRR |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630DRRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 2.425MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59200 € | 25,92 € |
| 25 | 2,38280 € | 59,57 € |
| 100 | 2,15260 € | 215,26 € |
| 250 | 2,04292 € | 510,73 € |
| 500 | 1,97678 € | 988,39 € |
| 1.000 | 1,92235 € | 1.922,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85512 € | 5.565,36 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |

