Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMR14050QDPRTQ1 | |
|---|---|
DigiKey Part Number | 296-44756-2-ND - Tape & Reel (TR) 296-44756-1-ND - Cut Tape (CT) 296-44756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050QDPRTQ1 |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050QDPRTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02800 € | 30,28 € |
| 25 | 2,78920 € | 69,73 € |
| 100 | 2,52630 € | 252,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,40084 € | 600,21 € |
| 500 | 2,32524 € | 1.162,62 € |
| 750 | 2,28739 € | 1.715,54 € |
| 1.250 | 2,24542 € | 2.806,78 € |
| 1.750 | 2,22091 € | 3.886,59 € |
| 2.500 | 2,19734 € | 5.493,35 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,65660 € |









