
LMR14020SQDPRTQ1 | |
|---|---|
DigiKey Part Number | 296-44761-2-ND - Tape & Reel (TR) 296-44761-1-ND - Cut Tape (CT) 296-44761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020SQDPRTQ1 |
Description | IC REG BUCK ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SQDPRTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,63400 € | 26,34 € |
| 25 | 2,42200 € | 60,55 € |
| 100 | 2,18890 € | 218,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,07756 € | 519,39 € |
| 500 | 2,01048 € | 1.005,24 € |
| 750 | 1,97691 € | 1.482,68 € |
| 1.250 | 1,93970 € | 2.424,62 € |
| 1.750 | 1,91795 € | 3.356,41 € |
| 2.500 | 1,89704 € | 4.742,60 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,08330 € |


