

LMR10515YMFE/NOPB | |
|---|---|
DigiKey Part Number | LMR10515YMFE/NOPBTR-ND - Tape & Reel (TR) LMR10515YMFE/NOPBCT-ND - Cut Tape (CT) LMR10515YMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10515YMFE/NOPB |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR10515YMFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,92760 € | 23,19 € |
| 100 | 0,82500 € | 82,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77600 € | 194,00 € |
| 500 | 0,74640 € | 373,20 € |
| 750 | 0,73160 € | 548,70 € |
| 1.250 | 0,71519 € | 893,99 € |
| 1.750 | 0,70560 € | 1.234,80 € |
| 2.500 | 0,69638 € | 1.740,95 € |
| 6.250 | 0,67652 € | 4.228,25 € |
| 12.500 | 0,66456 € | 8.307,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

