
LMP8481ASQDGKRQ1 | |
|---|---|
DigiKey Part Number | 2156-LMP8481ASQDGKRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | LMP8481ASQDGKRQ1 |
Description | LMP8481-Q1 - AEC-Q100, 76V, BI-D |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 88µA |
Packaging Bulk | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 76 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Slew Rate 1V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 270 kHz | Mounting Type Surface Mount |
-3db Bandwidth 270 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 6.3 µA | Supplier Device Package 8-VSSOP |
| Bulk: | 3435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,02278 € | 254,87 € |
| Unit Price without VAT: | 2,02278 € |
|---|---|
| Unit Price with VAT: | 2,36665 € |


