Buck Regulator Positive Output Step-Down DC-DC Controller IC 19-VQFN (4.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5148PSQRGYRQ1

DigiKey Part Number
296-LM5148PSQRGYRQ1TR-ND - Tape & Reel (TR)
296-LM5148PSQRGYRQ1CT-ND - Cut Tape (CT)
296-LM5148PSQRGYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5148PSQRGYRQ1
Description
AUTOMOTIVE, 80V SYNCHRONOUS BUCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 19-VQFN (4.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
LM5148PSQRGYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.5V ~ 80V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-VFQFN Exposed Pad
Supplier Device Package
19-VQFN (4.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 €3,96 €
103,00800 €30,08 €
252,76960 €69,24 €
1002,50830 €250,83 €
2502,38360 €595,90 €
5002,30846 €1.154,23 €
1.0002,24660 €2.246,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,17020 €6.510,60 €
Manufacturers Standard Package
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,63320 €