
LMK1D1204PRHDR | |
|---|---|
DigiKey Part Number | 296-LMK1D1204PRHDRTR-ND - Tape & Reel (TR) 296-LMK1D1204PRHDRCT-ND - Cut Tape (CT) 296-LMK1D1204PRHDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1204PRHDR |
Description | IC CLK BUFFER 2:4 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:4 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer Texas Instruments | Output Clock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:4 | Package / Case 28-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 28-VQFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK1D1204PRHDT | Texas Instruments | 31 | 296-LMK1D1204PRHDTCT-ND | 12,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 7,99100 € | 79,91 € |
| 25 | 7,44120 € | 186,03 € |
| 100 | 6,83690 € | 683,69 € |
| 250 | 6,54880 € | 1.637,20 € |
| 500 | 6,37520 € | 3.187,60 € |
| 1.000 | 6,23233 € | 6.232,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,82432 € | 20.472,96 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 11,92230 € |










