Clock Conditioner IC 1.296GHz 1 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK03200ISQE/NOPB

DigiKey Part Number
LMK03200ISQE/NOPBTR-ND - Tape & Reel (TR)
LMK03200ISQE/NOPBCT-ND - Cut Tape (CT)
LMK03200ISQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK03200ISQE/NOPB
Description
IC CLOCK COND 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Conditioner IC 1.296GHz 1 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK03200ISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Conditioner
PLL
No
Input
LVCMOS, LVDS, LVPECL
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
1.296GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,44000 €16,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,49960 €3.124,90 €
50012,20522 €6.102,61 €
Manufacturers Standard Package
Unit Price without VAT:16,44000 €
Unit Price with VAT:19,23480 €