LMH7220MGX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.726
Unit Price: 2,88300 €
Datasheet
Comparator Standard (General Purpose) Complementary, Differential, LVDS SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH7220MGX/NOPB

DigiKey Part Number
LMH7220MGX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH7220MGX/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-6
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Differential, LVDS SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LMH7220MGX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Differential, LVDS
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V, ±1.35V ~ 6V
Voltage - Input Offset (Max)
9.5mV @ 5V
Current - Input Bias (Max)
0.5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6.8mA
CMRR, PSRR (Typ)
70dB CMRR, 74dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types