Direct

LMH6722MT | |
|---|---|
DigiKey Part Number | LMH6722MT-ND |
Manufacturer | |
Manufacturer Product Number | LMH6722MT |
Description | IC AMP CURRENT FEEDBACK 14TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6722MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |


