
LMH6732MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6732MF/NOPBTR-ND - Tape & Reel (TR) LMH6732MF/NOPBCT-ND - Cut Tape (CT) LMH6732MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6732MF/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6732MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2700V/µs | |
-3db Bandwidth | 540 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 9mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67800 € | 56,78 € |
| 25 | 5,26840 € | 131,71 € |
| 100 | 4,81800 € | 481,80 € |
| 250 | 4,60320 € | 1.150,80 € |
| 500 | 4,47376 € | 2.236,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,36721 € | 4.367,21 € |
| 2.000 | 4,27952 € | 8.559,04 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,56440 € |

