
LMH6629MFE/NOPB | |
|---|---|
DigiKey Part Number | LMH6629MFE/NOPBTR-ND - Tape & Reel (TR) LMH6629MFE/NOPBCT-ND - Cut Tape (CT) LMH6629MFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6629MFE/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6629MFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
-3db Bandwidth | 1 GHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,29300 € | 42,93 € |
| 25 | 3,97000 € | 99,25 € |
| 100 | 3,61540 € | 361,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,44624 € | 861,56 € |
| 500 | 3,34430 € | 1.672,15 € |
| 750 | 3,29323 € | 2.469,92 € |
| 1.250 | 3,23667 € | 4.045,84 € |
| 1.750 | 3,20361 € | 5.606,32 € |
| 2.500 | 3,17182 € | 7.929,55 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,54030 € |





