
LMH6618MKE/NOPB | |
|---|---|
DigiKey Part Number | LMH6618MKE/NOPBTR-ND - Tape & Reel (TR) LMH6618MKE/NOPBCT-ND - Cut Tape (CT) LMH6618MKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6618MKE/NOPB |
Description | IC OPAMP VFB 1 CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMH6618MKE/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 57V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 65 MHz | Supplier Device Package SOT-23-THIN |
-3db Bandwidth 140 MHz | Base Product Number |
Current - Input Bias 1.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,69900 € | 36,99 € |
| 25 | 3,41400 € | 85,35 € |
| 100 | 3,10070 € | 310,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,95132 € | 737,83 € |
| 500 | 2,86126 € | 1.430,63 € |
| 750 | 2,81616 € | 2.112,12 € |
| 1.250 | 2,76618 € | 3.457,72 € |
| 1.750 | 2,73697 € | 4.789,70 € |
| 2.500 | 2,70888 € | 6.772,20 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,66280 € |


